+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL7-L24-G

Automation module: light signaller; green; LED; 18÷30VDC; IP66

Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL7-L24-G

Alternative designations: 171462

TME Symbol:
SL7-L24-G

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
light signaller
Colour
green
Signalling method
continuous light
Light source
LED
IP rating
IP66
Manufacturer series
SL7
Operating temperature
-30...60°C
Application
signalling column
Supply voltage
  • 18...26V AC
  • 18...30V DC
Dimensions
Gross weight102.39 g
Certificates
EAN code4015081677900

WATCH VIDEO

See other products in this category: Signalling Columns EATON ELECTRIC,
See other products from this series.:
*
SL7-L24-G
2 in TME stock
Net price for quantities from 1 pcs - 99.96 USDGross price for quantities from 1 pcs - 99.96 USD
Net price for quantities from 5 pcs - 93.30 USDGross price for quantities from 5 pcs - 93.30 USD
Net price for quantities from 10 pcs - 86.64 USDGross price for quantities from 10 pcs - 86.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.