+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLA-S-124DJ

Relay: electromagnetic; Ucoil: 24VDC; SPDT; 20A; max.250VAC; SLA


Manufacturer: SANYOU

Manufacturer part number:
SLA-S-124DJ
TME Symbol:
SLA-S-124DJ

Specification

Manufacturer
SANYOU
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
20A
Switched voltage
max. 250V AC
Manufacturer series
SLA
Mounting
THT
Body dimensions
31.8x27.4x19.8mm
AC contacts rating @R
20A / 250V AC
Coil resistance
640Ω
Contact material
AgSnO2
Coil power consumption
0.9W
Contact resistance
100mΩ
Operating temperature
-40...85°C
Gross weight23.9 g
Certificates
See other products in this category: Power Electromagnetic Relays SANYOU,
See other products from this series.:
*
SLA-S-124DJ
391 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.18 USD
Net price for quantities from 40 pcs - 1.96 USDGross price for quantities from 40 pcs - 1.96 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcsCardboard = 400 pcs