+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLB03090HR801BT

Re-battery: Li-Ion; Urated: 2.1V; Charging voltage: 2.5V; 16mA

NEW

Manufacturer: NICHICON

Manufacturer part number:
SLB03090HR801BT
TME Symbol:
SLB03090HR801BT

Specification

Manufacturer
NICHICON
Type of rechargeable battery
Li-Ion
Rated voltage
2.1V
Charging voltage
2.5V
Max. discharge current
16mA
ESR value
Body dimensions
Ø3.3x8.8mm
Capacity
0.8mAh
Application
energy harvesting, IoT
Operating temperature
-30...80°C
Gross weight0.158 g
Certificates
See other products in this category: Rechargeable Batteries NICHICON,
*
SLB03090HR801BT
1000 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 10 pcs - 3.47 USDGross price for quantities from 10 pcs - 3.47 USD
Net price for quantities from 25 pcs - 3.22 USDGross price for quantities from 25 pcs - 3.22 USD
Net price for quantities from 50 pcs - 3.10 USDGross price for quantities from 50 pcs - 3.10 USD
Net price for quantities from 100 pcs - 2.97 USDGross price for quantities from 100 pcs - 2.97 USD
Net price for quantities from 250 pcs - 2.87 USDGross price for quantities from 250 pcs - 2.87 USD
Net price for quantities from 500 pcs - 2.79 USDGross price for quantities from 500 pcs - 2.79 USD
Net price for quantities from 1000 pcs - 2.71 USDGross price for quantities from 1000 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerTray = 100 pcs