+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLB04150H0201ED

Re-battery: Li-Ion; Urated: 2.1V; Charging voltage: 2.5V; 40mA

NEW

Manufacturer: NICHICON

Manufacturer part number:
SLB04150H0201ED
TME Symbol:
SLB04150H0201ED

Specification

Manufacturer
NICHICON
Type of rechargeable battery
Li-Ion
Rated voltage
2.1V
Charging voltage
2.5V
Max. discharge current
40mA
ESR value
1.2Ω
Body dimensions
Ø4x15.1mm
Capacity
2mAh
Application
energy harvesting, IoT
Operating temperature
-30...80°C
Gross weight0.385 g
Certificates
See other products in this category: Rechargeable Batteries NICHICON,
*
SLB04150H0201ED
1300 in TME stock
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 10 pcs - 4.59 USDGross price for quantities from 10 pcs - 4.59 USD
Net price for quantities from 25 pcs - 4.42 USDGross price for quantities from 25 pcs - 4.42 USD
Net price for quantities from 50 pcs - 4.36 USDGross price for quantities from 50 pcs - 4.36 USD
Net price for quantities from 100 pcs - 4.28 USDGross price for quantities from 100 pcs - 4.28 USD
Net price for quantities from 250 pcs - 3.93 USDGross price for quantities from 250 pcs - 3.93 USD
Net price for quantities from 650 pcs - 3.75 USDGross price for quantities from 650 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerTray = 50 pcs