+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM-RVT101HVHFWCA0

Display: TFT; 10.1"; 1280x800; Illumin: LED; RGB; Interface: HDMI


Manufacturer: Riverdi

Manufacturer part number:
SM-RVT101HVHFWCA0
TME Symbol:
SM-RVT101HVHFWCA0

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
10.1"
Display resolution
1280x800
Display features
mounting frame
Illumination
LED
Contrast
800:1
No. of colours
16.7M
Storage temperature
-30...80°C
Window dimensions (H x W)
216.96x135.6mm
Dimensions
246.66x151.3x20.91mm
Operating temperature
-20...70°C
Colour
RGB
Interface
HDMI
Luminosity
800cd/m2
Backlight colour
white
Kind of controller
RTD2556T
Manufacturer series
High Brightness IPS
Connection
HDMI
Kind of package
cardboard packaging, separately
Touchpad
capacitive
Version
air bonding, aTouch
Supply voltage
  • 8...14V DC
Gross weight879.9 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
See other products from this series.:
*
SM-RVT101HVHFWCA0
10 in TME stock
Net price for quantities from 1 pcs - 275.00 USDGross price for quantities from 1 pcs - 275.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.