+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Riverdi | |
Type of display | TFT | |
Kind of display | graphical, matrix IPS | |
Screen size | 4.3" | |
Display resolution | 480x272 | |
Display features | mounting frame | |
Contrast | 800:1 | |
No. of colours | 16.7M | |
Storage temperature | -30...80°C | |
Window dimensions (H x W) | 95.04x53.86mm | |
Dimensions | 106.3x83.98x5.63mm | |
Operating temperature | -20...70°C | |
Colour | RGB | |
Interface | RGB | |
Luminosity | 800cd/m2 | |
Connector pinout layout | 1x10, 1x40 | |
Number of pins | 10, 40 | |
Tape pitch | 0.5mm | |
Kind of controller | ILI2132A | |
Manufacturer series | High Brightness IPS | |
Kind of package | cardboard packaging, separately | |
Touchpad | capacitive | |
Version | air bonding, aTouch |