+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM-RVT43HLTFWN00

Display: TFT; 4.3"; 480x272; Illumin: LED; Dim: 106.3x83.98x3.48mm


Manufacturer: Riverdi

Manufacturer part number:
SM-RVT43HLTFWN00
TME Symbol:
SM-RVT43HLTFWN00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Illumination
LED
Contrast
800:1
No. of colours
16.7M
Window dimensions (H x W)
95.04x53.86mm
Dimensions
106.3x83.98x3.48mm
Operating temperature
-20...70°C
Interface
RGB
Luminosity
1kcd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
SC7283
Kind of package
cardboard packaging, separately
Touchpad
none
Display features
  • anti-glare glass
  • external frame
  • wide viewing angle
Supply voltage
  • 3...3.6V DC
Gross weight145.9 g
Certificates

WATCH VIDEO

See other products in this category: TFT displays Riverdi,
*
SM-RVT43HLTFWN00
1 in TME stock
Net price for quantities from 1 pcs - 26.92 USDGross price for quantities from 1 pcs - 26.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts