+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM-RVT50AQFFWN00

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 121.5x76.6x7.6mm; EVE2


Manufacturer: Riverdi

Manufacturer part number:
SM-RVT50AQFFWN00
TME Symbol:
SM-RVT50AQFFWN00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Illumination
LED
Contrast
500:1
No. of colours
16.7M
Storage temperature
-30...80°C
Window dimensions (H x W)
108x64.8mm
Dimensions
121.5x76.6x7.6mm
Operating temperature
-20...70°C
Luminosity
600cd/m2
Connector pinout layout
1x20
Number of pins
20
Tape pitch
0.5mm
Kind of controller
FT812
Family
EVE2
Related items
BREAK-OUT-BOARD-20, HERMES-BOARD, MIKROE-2100, REVELATION-BOARD-A, REVELATION-BOARD-B
Kind of package
cardboard packaging, separately
Touchpad
none
Display features
  • external frame
  • smart
Interface
  • QSPI
  • SPI
Supply voltage
  • 3...3.6V DC
Gross weight178.8 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
*
SM-RVT50AQFFWN00
4 in TME stock
Net price for quantities from 1 pcs - 67.70 USDGross price for quantities from 1 pcs - 67.70 USD
Net price for quantities from 3 pcs - 65.10 USDGross price for quantities from 3 pcs - 65.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.