+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SANYOU | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 16A | |
AC contacts rating @R | 16A / 250V AC | |
Manufacturer series | SM | |
Switched voltage | max. 250V AC | |
Relay variant | miniature | |
Mounting | THT | |
Coil resistance | 1.44kΩ | |
Coil voltage min. | 18V DC | |
Coil voltage max. | 31.2V DC | |
Body dimensions | 29x12.7x15.7mm | |
Coil power consumption | 400mW | |
Contact resistance | 100mΩ | |
Switching capacity | 4432VA | |
Contact material | AgNi | |
Current rating | 16A | |
Operating temperature | -40...85°C |