+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SM02B-BHSS-1-TB

Connector: wire-board; socket; male; BHS; 1A; 1.4kV; PIN: 2; SMT; 1x2


Manufacturer: JST

Manufacturer part number:
SM02B-BHSS-1-TB
TME Symbol:
SM02B-BHSS-1-TB

Specification

Manufacturer
JST
Type of connector
wire-board
Connector
socket
Kind of connector
male
Manufacturer series
BHS
Current rating
1A
Rated voltage
1.4kV
Number of pins
2
Spatial orientation
horizontal
Electrical mounting
SMT
Contacts pitch
3.5mm
Connector pinout layout
1x2
Operating temperature
-25...85°C
Gross weight0.352 g
Certificates
See other products in this category: Other connectors JST,
See other products from this series.:
*
SM02B-BHSS-1-TB
154 in TME stock
Net price for quantities from 2 pcs - 0.24 USDGross price for quantities from 2 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 200 pcs - 0.20 USDGross price for quantities from 200 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs