+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DEGSON ELECTRONICS
Manufacturer | DEGSON ELECTRONICS | |
Type of connector | M12 | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 4 | |
Spatial orientation | angled 90° | |
Polarisation | A code - DeviceNet / CANopen | |
Current rating | 4A | |
Rated voltage | 0.25kV | |
IP rating | IP65, IP67 | |
Electrical mounting | cables | |
Contact plating | gold-plated | |
Contact material | copper | |
Locking system | internal thread, threaded joint | |
Cable length | 1m | |
Wire cross-section | 0.25mm2 | |
Operating temperature | -25...85°C |