+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM1R0400

Motor breaker; 230÷690VAC; for DIN rail mounting; 2.5÷4A; IP20

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
SM1R0400
TME Symbol:
SM1R0400

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
motor breaker
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
2.5...4A
Electrical connection
screw terminals
IP rating
IP20
Insulation voltage
690V
Protection
anti-overload OPP, short circuit protection SCP
Rated surge voltage
6kV
Gross weight332 g
Certificates
EAN code8013975216330
See other products in this category: Motor Protection Breakers LOVATO ELECTRIC,
*
SM1R0400
5 in TME stock
Net price for quantities from 1 pcs - 71.49 USDGross price for quantities from 1 pcs - 71.49 USD
Net price for quantities from 3 pcs - 68.90 USDGross price for quantities from 3 pcs - 68.90 USD
Net price for quantities from 10 pcs - 66.31 USDGross price for quantities from 10 pcs - 66.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs