+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM1X14400

Undervoltage relase; 400÷440VAC; 690V; SM1P,SM1R


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
SM1X14400
TME Symbol:
SM1X14400

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
undervoltage relase
Operating voltage
400...440V AC
Insulation voltage
690V
Application - series/manufacturer
SM1P, SM1R
Gross weight148.1 g
Certificates
EAN code8013975219102
See other products in this category: Motor Protection Breakers LOVATO ELECTRIC,
*
SM1X14400
4 in TME stock
Net price for quantities from 1 pcs - 34.94 USDGross price for quantities from 1 pcs - 34.94 USD
Net price for quantities from 5 pcs - 33.26 USDGross price for quantities from 5 pcs - 33.26 USD
Net price for quantities from 10 pcs - 31.58 USDGross price for quantities from 10 pcs - 31.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.