+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM51625EL

Transformer: impulse; SMD; 17.55x12.2x6mm; 80uH; -40÷85°C


Manufacturer: BOURNS

Manufacturer part number:
SM51625EL
TME Symbol:
SM51625EL-BOU-0

Specification

Manufacturer
BOURNS
Type of transformer
impulse
Mounting
SMD
Body dimensions
17.55x12.2x6mm
Inductance
80µH
Operating temperature
-40...85°C
Gear
1:1
Gross weight0.9 g
See other products in this category: PCB transformers BOURNS,
*
SM51625EL
700 in an external stock
Net price for quantities from 350 pcs - 1.65 USDGross price for quantities from 350 pcs - 1.65 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.