+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DEGSON ELECTRONICS
Manufacturer | DEGSON ELECTRONICS | |
Type of connector | M8 | |
Kind of connector | female | |
Number of pins | 4 | |
Current rating | 3A | |
Rated voltage | 30V | |
IP rating | IP65, IP67 | |
Spatial orientation | straight | |
Connector | plug | |
Locking system | internal thread, threaded joint | |
Electrical mounting | cables | |
Cable length | 1m | |
Operating temperature | -25...85°C |