+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAMPLESKIT03

Capacitors-kit; SMD; film capacitors; No.of val: 16; 10nF÷2.2uF


Manufacturer: WIMA

Manufacturer part number:
SAMPLESKIT03
TME Symbol:
SMD-PET-KIT1

Specification

Manufacturer
WIMA
Type of capacitor
capacitors - kit
Mounting
SMD
Kit contents
film capacitors
Number of values
16
Capacity range
10nF...2.2µF
Quantity in set/package
160pcs.
Capacitor application
blocking, DC applications, decoupling, filtering, timing circuits
Set of capacitors consists of (type | capacitance | voltage | size | quantity)
  • SMD-PET | 1,0 µF | 100 V DC | 2824 | 10
  • SMD-PET | 1 µF | 63 V DC | 2220 | 10
  • SMD-PET | 2,2 µF | 63 V DC | 2824 | 10
  • SMD-PET | 0,1 µF | 100 V DC | 1812 | 10
  • SMD-PET | 0,1 µF | 250 V DC | 2220 | 10
  • SMD-PET | 0,1 µF | 250 V DC | 2824 | 10
  • SMD-PET | 0,22 µF | 100 V DC | 1812 | 10
  • SMD-PET | 0,22 µF | 250 V DC | 2220 | 10
  • SMD-PET | 0,33 µF | 250 V DC | 2824 | 10
  • SMD-PET | 0,47 µF | 63 V DC | 1812 | 10
  • SMD-PET | 0,47 µF | 100 V DC | 2220 | 10
  • SMD-PET | 0,47 µF | 100 V DC | 2824 | 10
  • SMD-PET | 0,01 µF | 100 V DC | 1812 | 10
  • SMD-PET | 0,022 µF | 100 V DC | 1812 | 10
  • SMD-PET | 0,047 µF | 100 V DC | 1812 | 10
  • SMD-PET | 0,047 µF | 250 V DC | 2220 | 10
Gross weight103.33 g
Certificates
See other products in this category: SMD Film Capacitors WIMA,
*
SAMPLESKIT03
0 in TME stock
Net price for quantities from 1 set - 112.14 USDGross price for quantities from 1 set - 112.14 USD
Net price for quantities from 3 set - 104.46 USDGross price for quantities from 3 set - 104.46 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.