+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-LX0805SUGC-TR

LED; green; SMD; 0805; 23mcd; 2÷2.4VDC; 2x1.25x1mm; 140°; 20mA; 60mW


Manufacturer: LUMEX

Manufacturer part number:
SML-LX0805SUGC-TR
TME Symbol:
SML-LX0805SUGC-TR

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0805
Luminosity
23mcd
Operating voltage
2...2.4V DC
Dimensions
2x1.25x1mm
Viewing angle
140°
LED current
20mA
LED lens
transparent
Power
60mW
Front
flat
Gross weight0.009 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs LUMEX,
*
SML-LX0805SUGC-TR
148 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs