+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-LXT0805GW-TR

LED; green; SMD; 0805; 11mcd; 2VDC; 2x1.25x0.8mm; 140°; 20mA; 50mW


Manufacturer: LUMEX

Manufacturer part number:
SML-LXT0805GW-TR
TME Symbol:
SML-LXT0805GW-TR

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0805
Luminosity
11mcd
Operating voltage
2V DC
Dimensions
2x1.25x0.8mm
Viewing angle
140°
LED current
20mA
Wavelength
565nm
LED lens
diffused, white
Power
50mW
Front
flat
Gross weight0.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs LUMEX,
*
SML-LXT0805GW-TR
3788 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs