+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-LXT0805IW-TR

LED; red; SMD; 0805; 7.15mcd; 2.1VDC; 2x1.3x0.8mm; 130°; 20mA; 48mW


Manufacturer: LUMEX

Manufacturer part number:
SML-LXT0805IW-TR
TME Symbol:
SML-LXT0805IW-TR

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0805
Luminosity
7.15mcd
Operating voltage
2.1V DC
Dimensions
2x1.3x0.8mm
Viewing angle
130°
LED current
20mA
Wavelength
640nm
LED lens
diffused, white
Power
48mW
Front
flat
Gross weight0.011 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs LUMEX,
*
SML-LXT0805IW-TR
317 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs