+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-D13DWT86A

LED; orange; SMD; 120mcd; 1.2x0.8mm; 20mA; λd: 605nm; 72mW; 2V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-D13DWT86A
TME Symbol:
SMLD13DWT86A-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - mm
1608
Luminosity
120mcd
Dimensions
1.2x0.8mm
LED current
20mA
Wavelength
605nm
LED lens
transparent
Power
72mW
Shape
rectangular
Operating voltage
2V
Gross weight0.01 g
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-D13DWT86A
2097 in an external stock
Net price for quantities from 618 pcs - 0.12 USDGross price for quantities from 618 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 618.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.