+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMLVN6RGB1U1

LED; RGB; SMD; PLCC6; 1411; 2.1/3.3/3.3VDC; 3.5x2.8x0.6mm; 20mA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SMLVN6RGB1U1
TME Symbol:
SMLVN6RGB1U1

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case
PLCC6
Case - inch
1411
Operating voltage
2.1/3.3/3.3V DC
Dimensions
3.5x2.8x0.6mm
LED current
20mA
Wavelength
465...475nm, 520...535nm, 619...629nm
LED version
tricolour
Luminosity of red colour
450...700mcd
Luminosity of blue colour
220...400mcd
Luminosity of green colour
710...1200mcd
Front
flat
Gross weight0.04 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SMLVN6RGB1U1
429 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 4 pcs - 1.24 USDGross price for quantities from 4 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
Net price for quantities from 2000 pcs - 0.57 USDGross price for quantities from 2000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs