+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMR-6656-48-RGB-UR

LED ring; RGB; 3.7W; 120°; No.of diodes: 48; Dim: Ø66mm; 5mA; 5VDC


Manufacturer: LUMEX

Manufacturer part number:
SMR-6656-48-RGB-UR
TME Symbol:
SMR-6656-48-RGB-UR

Specification

Manufacturer
LUMEX
Type of optoelectronic module
LED ring
LED colour
RGB
Power
3.7W
Viewing angle
120°
Number of diodes
48
Dimensions
Ø66mm
Wavelength
470nm, 520nm, 630nm
LED current
5mA
LED lens
transparent
Luminosity of green colour
180...360mcd
Luminosity of red colour
72...180mcd
Luminosity of blue colour
28.5...72mcd
Number of terminals
4
Operating voltage
5V DC
LEDs' features
intelligent control, programmable
Gross weight5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED modules LUMEX,
*
SMR-6656-48-RGB-UR
0 in TME stock
Net price for quantities from 50 pcs - 23.81 USDGross price for quantities from 50 pcs - 23.81 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.