+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEX | |
Type of optoelectronic module | LED tape | |
LED colour | RGB | |
Viewing angle | 120° | |
Wavelength | 470nm, 530nm, 625nm | |
Operating voltage | 5V DC | |
Number of diodes | 60 | |
Luminosity of green colour | 590mcd | |
Luminosity of red colour | 185mcd | |
Luminosity of blue colour | 150mcd | |
LEDs' features | intelligent control, programmable | |
Number of terminals | 3 | |
LED lens | transparent | |
Dimensions | 1014x14mm | |
Components | SMD-LX5050RGB-TR | |
Power | 4.5W | |
LED current | 5mA |