+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMS-50007-30-N5R

LED tape; RGB; 120°; λd: 470nm,520nm,630nm; 5VDC; No.of diodes: 60


Manufacturer: LUMEX

Manufacturer part number:
SMS-50007-30-N5R
TME Symbol:
SMS-50007-30-N5R

Specification

Manufacturer
LUMEX
Type of optoelectronic module
LED tape
LED colour
RGB
Viewing angle
120°
Wavelength
470nm, 520nm, 630nm
Operating voltage
5V DC
Number of diodes
60
Luminosity of green colour
92mcd
Luminosity of red colour
47mcd
Luminosity of blue colour
38mcd
LEDs' features
intelligent control, programmable
Number of terminals
4
LED lens
transparent
Dimensions
504x6mm
Components
SMD-LX5050RGB-TR
LED current
5mA
Gross weight21.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED ribbon LUMEX,
*
SMS-50007-30-N5R
16 in TME stock
Net price for quantities from 1 pcs - 12.32 USDGross price for quantities from 1 pcs - 12.32 USD
Net price for quantities from 3 pcs - 11.12 USDGross price for quantities from 3 pcs - 11.12 USD
Net price for quantities from 10 pcs - 10.85 USDGross price for quantities from 10 pcs - 10.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts