+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21642001

Grommet; elastomer thermoplastic TPE; grey; -35÷60°C; UL94HB


Manufacturer: SPELSBERG

Manufacturer part number:
21642001
TME Symbol:
SNI-M20

Specification

Manufacturer
SPELSBERG
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
grey
Panel thickness
1.5...4.5mm
Operating temperature
-35...60°C
Flammability rating
UL94HB
Cable external diameter
5...16mm
IP rating
IP55
Size
M20
Gross weight2.42 g
Certificates
See other products in this category: Grommets SPELSBERG,
*
21642001
4020 in TME stock
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 600 pcs