+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSM100120R1121

Current shunt; 100A; Class: 0.5; 60mV


Manufacturer: ABB

Manufacturer part number:
2CSM100120R1121
TME Symbol:
SNT-1/100

Specification

Manufacturer
ABB
Type of test accessories
current shunt
Current rating
100A
Accuracy class
0.5
Voltage drop
60mV
Gross weight1.3 kg
EAN code8012542048701

WATCH VIDEO

See other products in this category: Shunts ABB,
*
2CSM100120R1121
0 in TME stock
Net price for quantities from 1 pcs - 50.91 USDGross price for quantities from 1 pcs - 50.91 USD
Net price for quantities from 3 pcs - 47.07 USDGross price for quantities from 3 pcs - 47.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.