+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSM100200R1121

Current shunt; 1kA; Class: 0.5; 60mV


Manufacturer: ABB

Manufacturer part number:
2CSM100200R1121
TME Symbol:
SNT-1/1000

Specification

Manufacturer
ABB
Type of test accessories
current shunt
Current rating
1kA
Accuracy class
0.5
Voltage drop
60mV
Gross weight1.3 kg
EAN code8012542049500

WATCH VIDEO

See other products in this category: Shunts ABB,
*
2CSM100200R1121
0 in TME stock
Net price for quantities from 1 pcs - 177.13 USDGross price for quantities from 1 pcs - 177.13 USD
Net price for quantities from 3 pcs - 164.92 USDGross price for quantities from 3 pcs - 164.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.