+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSM100130R1121

Current shunt; 150A; Class: 0.5; 60mV


Manufacturer: ABB

Manufacturer part number:
2CSM100130R1121
TME Symbol:
SNT-1/150

Specification

Manufacturer
ABB
Type of test accessories
current shunt
Current rating
0.15kA
Accuracy class
0.5
Voltage drop
60mV
Gross weight121.98 g
EAN code8012542048800

WATCH VIDEO

See other products in this category: Shunts ABB,
*
2CSM100130R1121
0 in TME stock
Net price for quantities from 1 pcs - 64.80 USDGross price for quantities from 1 pcs - 64.80 USD
Net price for quantities from 3 pcs - 60.33 USDGross price for quantities from 3 pcs - 60.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.