+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

2CSM100160R1121

Current shunt; 400A; Class: 0.5; 60mV


Manufacturer: ABB

Manufacturer part number:
2CSM100160R1121
TME Symbol:
SNT-1/400

Specification

Manufacturer
ABB
Type of test accessories
current shunt
Current rating
0.4kA
Accuracy class
0.5
Voltage drop
60mV
Gross weight1.3 kg
EAN code8012542049104

WATCH VIDEO

See other products in this category: Shunts ABB,
*
2CSM100160R1121
0 in TME stock
Net price for quantities from 1 pcs - 83.46 USDGross price for quantities from 1 pcs - 83.46 USD
Net price for quantities from 3 pcs - 77.70 USDGross price for quantities from 3 pcs - 77.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.