+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO-WD11/P

Signaller: lighting; continuous light,blinking light; SO-Wd11


Manufacturer: W2

Manufacturer part number:
SO-WD11/P
TME Symbol:
SO-WD11P

Specification

Manufacturer
W2
Type of signaller
lighting
Signalling method
blinking light, continuous light
Manufacturer series
SO-Wd11
Light source
LED
IP rating
IP53
Body dimensions
Ø115x63mm
Mounting
horizontal, vertical
Body colour
white
Backlight colour
orange
Electrical connection
screw pin
Illumination
LED
Supply voltage
  • 12V DC
Gross weight182.6 g
Certificates
See other products in this category: Light Signalling Devices W2,
See other products from this series.:
*
SO-WD11/P
0 in TME stock
Net price for quantities from 1 pcs - 22.79 USDGross price for quantities from 1 pcs - 22.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.