+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | W2 | |
Type of signaller | lighting | |
Signalling method | blinking light, continuous light | |
Manufacturer series | SO-Wd12 | |
Light source | LED | |
IP rating | IP53D | |
Body dimensions | Ø115x95mm | |
Mounting | horizontal, vertical | |
Body colour | white | |
Backlight colour | orange | |
Electrical connection | screw pin | |
Illumination | LED |