+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOB-12-NW-48

SOB LED tape; white neutral; LED/m: 320; 8mm; IP20; 12W/m; 48VDC

Manufacturer: FOSE

Manufacturer part number:
SOB-12-NW-48
TME Symbol:
SOB-12-NW-48

Specification

Manufacturer
FOSE
Type of optoelectronic module
SOB LED tape
LED colour
white neutral
LED per meter amount
320
Width
8mm
IP rating
IP20
Maximum power per meter
12W/m
Min. colour rendering index
92
Operating voltage
48V DC
Colour temperature
4000K
Mounting
SMD
Luminosity
1620lm/m
Gross weight21.057 g
Certificates
See other products in this category: Light sources - LED ribbon FOSE,
*
SOB-12-NW-48
5 in TME stock
Net price for quantities from 1 m - 6.16 USDGross price for quantities from 1 m - 6.16 USD
Net price for quantities from 5 m - 6.03 USDGross price for quantities from 5 m - 6.03 USD
Net price for quantities from 10 m - 5.87 USDGross price for quantities from 10 m - 5.87 USD
Net price for quantities from 30 m - 5.76 USDGross price for quantities from 30 m - 5.76 USD
Net price for quantities from 90 m - 5.35 USDGross price for quantities from 90 m - 5.35 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 30 m