+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOB-8-WW-66-48

SOB LED tape; white warm; LED/m: 320; 8.3mm; IP66; 8W/m; CRImin: 92


Manufacturer: FOSE

Manufacturer part number:
SOB-8-WW-66-48
TME Symbol:
SOB-8-WW-66-48

Specification

Manufacturer
FOSE
Type of optoelectronic module
SOB LED tape
LED colour
white warm
LED per meter amount
320
Width
8.3mm
IP rating
IP66
Maximum power per meter
8W/m
Min. colour rendering index
92
Operating voltage
48V DC
Colour temperature
3000K
Mounting
SMD
Luminosity
1080lm/m
Gross weight33.473 g
Certificates
See other products in this category: Light sources - LED ribbon FOSE,
*
SOB-8-WW-66-48
45 in TME stock
Net price for quantities from 15 m - 7.11 USDGross price for quantities from 15 m - 7.11 USD
Net price for quantities from 30 m - 6.95 USDGross price for quantities from 30 m - 6.95 USD
Net price for quantities from 105 m - 6.46 USDGross price for quantities from 105 m - 6.46 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.
Packaging method by the manufacturerReel = 15 m