+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3IPSMPPT10

Charging regulator; 10A; -20÷55°C; Features: digital display; 12V


Manufacturer: VOLT POLSKA

Manufacturer part number:
3IPSMPPT10
TME Symbol:
SOL-MPPT-10A

Specification

Manufacturer
VOLT POLSKA
Type of power supply device
charging regulator
Application
photovoltaics
Max. charging current
10A
Operating temperature
-20...55°C
Tester features
digital display
Rechargeable battery voltage
12V
IP rating
IP32
Gross weight540.7 g
Certificates

WATCH VIDEO

See other products in this category: Photovoltaic Modules VOLT POLSKA,
*
3IPSMPPT10
39 in TME stock
Net price for quantities from 1 pcs - 45.95 USDGross price for quantities from 1 pcs - 45.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.