+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: VOLT POLSKA
Manufacturer | VOLT POLSKA | |
Type of converter | DC/AC | |
Application | photovoltaics, rechargeable battery 12V, rechargeable battery 24V | |
Max. charging current | 20A | |
Rechargeable battery voltage | 12 / 24V | |
Version | MPPT | |
Indication | LCD display | |
Kind of rechargeable battery | AGM, GEL | |
Tester operating mode | charging, trickle charging, trickle charging | |
Output voltage | 14...15V, 28...30V |