+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4CHR3

4-channel controller; Smart Home; 100÷240VAC; -10÷40°C; P: 2.2kW

Manufacturer: SONOFF

Manufacturer part number:
4CHR3
TME Symbol:
SONOFF-4CHR3

Specification

Manufacturer
SONOFF
Type of automation module
4-channel controller
Trade name
Smart Home
Mounting
for DIN rail mounting (optional), for wall mounting
Operating temperature
-10...40°C
Dimensions
145x90x34mm
Power consumption
2.2kW
Number of outputs
4
Application
intelligent house
Connection
screw terminal
Interface
WiFi
Contact current max.
16A
Maximum power
3.5kW
Kind of module
wireless
Supply voltage
  • 100...240V AC
Additional functions
  • Amazon Alexa
  • control by mobile phone
  • Google Assistant
  • programming directly from Android OS devices
  • programming directly from iOS OS devices
Gross weight218.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation SONOFF,
*
4CHR3
11 in TME stock
Net price for quantities from 1 pcs - 35.75 USDGross price for quantities from 1 pcs - 35.75 USD
Net price for quantities from 10 pcs - 33.06 USDGross price for quantities from 10 pcs - 33.06 USD
Net price for quantities from 25 pcs - 30.39 USDGross price for quantities from 25 pcs - 30.39 USD
Net price for quantities from 100 pcs - 27.70 USDGross price for quantities from 100 pcs - 27.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.