+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4998

Inductor: air coil; 0.15mH; 0.45Ω; Ø: 25mm; H: 12mm; Øcore: 0.6mm


Manufacturer: VISATON

Manufacturer part number:
4998
TME Symbol:
SP-0.15MH25-VS

Specification

Manufacturer
VISATON
Type of inductor
air coil
Inductance
0.15mH
Resistance
0.45Ω
Diameter
25mm
Height
12mm
Inductor application
audio equipment
Core diameter
0.6mm
Gross weight14.19 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
4998
20 in TME stock
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 2 pcs - 3.26 USDGross price for quantities from 2 pcs - 3.26 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.