+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4997

Inductor: air coil; 0.22mH; 0.54Ω; Ø: 25mm; H: 12mm; Øcore: 0.6mm

Manufacturer: VISATON

Manufacturer part number:
4997
TME Symbol:
SP-0.22MH25-VS

Specification

Manufacturer
VISATON
Type of inductor
air coil
Inductance
0.22mH
Resistance
0.54Ω
Diameter
25mm
Height
12mm
Inductor application
audio equipment
Core diameter
0.6mm
Gross weight17.18 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
4997
41 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 2 pcs - 3.87 USDGross price for quantities from 2 pcs - 3.87 USD
Net price for quantities from 5 pcs - 3.44 USDGross price for quantities from 5 pcs - 3.44 USD
Net price for quantities from 10 pcs - 3.23 USDGross price for quantities from 10 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.