+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4991

Inductor: air coil; 0.68mH; 1Ω; Ø: 37mm; H: 12mm; Øcore: 0.6mm

Manufacturer: VISATON

Manufacturer part number:
4991
TME Symbol:
SP-0.68MH37-VS

Specification

Manufacturer
VISATON
Type of inductor
air coil
Inductance
0.68mH
Resistance
Diameter
37mm
Height
12mm
Inductor application
audio equipment
Core diameter
0.6mm
Gross weight34.06 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
4991
19 in TME stock
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 2 pcs - 5.02 USDGross price for quantities from 2 pcs - 5.02 USD
Net price for quantities from 5 pcs - 4.46 USDGross price for quantities from 5 pcs - 4.46 USD
Net price for quantities from 10 pcs - 4.19 USDGross price for quantities from 10 pcs - 4.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.