+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP2P5J

Relay: electromagnetic; 5VDC; DPDT; Icontacts max: 15A; 15A/250VAC


Manufacturer: PANASONIC

Manufacturer part number:
SP2P5J
TME Symbol:
SP2-P-5V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
DPDT
Contact current max.
15A
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
10A / 30V DC
Relay variant
monostable, power
Mounting
THT
Manufacturer series
SP
Body dimensions
50x25.6x23mm
Coil resistance
83Ω
Mechanical durability
50000000 cycles
Operate time
50ms
Coil current
60.2mA
Contact resistance
30Ω
Contact material
AgSnO2
Electrical life
100000 cycles
Coil power consumption
300mW
Leads
for PCB
Terminal pitch
10.16mm
Operating temperature
-50...60°C
Gross weight49.5 g
Certificates
See other products in this category: Industrial Electromagnetic Relays PANASONIC,
See other products from this series.:
*
SP2P5J
0 in TME stock
Net price for quantities from 200 pcs - 28.14 USDGross price for quantities from 200 pcs - 28.14 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.