+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP2110/P5II-9N

Connector: circular; plug; male; PIN: 5; IP68; SP21; 7÷12mm; 30A; 500V


Manufacturer: WEIPU

Manufacturer part number:
SP2110/P5II-9N
TME Symbol:
SP2110/P5II-9N

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
5
IP rating
IP68
Manufacturer series
SP21
Cable external diameter
7...12mm
Current rating
30A
Rated voltage
0.5kV
Electrical mounting
screw terminal
Mechanical mounting
for cable
Locking system
internal thread, threaded joint
Wire cross-section 1
4mm2
Operating temperature
-40...85°C
Gross weight32.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
SP2110/P5II-9N
61 in TME stock
Net price for quantities from 1 pcs - 4.38 USDGross price for quantities from 1 pcs - 4.38 USD
Net price for quantities from 10 pcs - 3.65 USDGross price for quantities from 10 pcs - 3.65 USD
Net price for quantities from 100 pcs - 2.74 USDGross price for quantities from 100 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs