+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPA-120-MEAT-24

LED tape; white warm; LED/m: 120; 8mm; IP20; 120°; 17W/m; CRImin: 80


Manufacturer: FOSE

Manufacturer part number:
SPA-120-MEAT-24
TME Symbol:
SPA-120-MEAT-24

Specification

Manufacturer
FOSE
Type of optoelectronic module
LED tape
LED colour
white warm
LED per meter amount
120
Width
8mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
17W/m
Min. colour rendering index
80
Thickness
1.4mm
Operating voltage
24V DC
Colour temperature
2100K
Mounting
SMD
Luminosity
1300lm/m
Cutting length
50mm
Gross weight15.07 g
Certificates

WATCH VIDEO

See other products in this category: Light sources - LED ribbon FOSE,
*
SPA-120-MEAT-24
38 in TME stock
Net price for quantities from 1 m - 8.74 USDGross price for quantities from 1 m - 8.74 USD
Net price for quantities from 5 m - 8.20 USDGross price for quantities from 5 m - 8.20 USD
Net price for quantities from 30 m - 7.66 USDGross price for quantities from 30 m - 7.66 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 30 m