+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPB-60-RGB-24

LED tape; RGB; LED/m: 60; 10mm; IP20; 120°; 14.4W/m; Thk: 2mm; 24VDC


Manufacturer: FOSE

Manufacturer part number:
SPB-60-RGB-24
TME Symbol:
SPB-60-RGB-24

Specification

Manufacturer
FOSE
Type of optoelectronic module
LED tape
LED colour
RGB
LED per meter amount
60
Width
10mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
14.4W/m
Thickness
2mm
Operating voltage
24V DC
Mounting
SMD
Luminosity
550lm/m
Cutting length
100mm
Gross weight19.673 g
Certificates
See other products in this category: Light sources - LED ribbon FOSE,
*
SPB-60-RGB-24
71 in TME stock
Net price for quantities from 1 m - 7.24 USDGross price for quantities from 1 m - 7.24 USD
Net price for quantities from 5 m - 6.70 USDGross price for quantities from 5 m - 6.70 USD
Net price for quantities from 30 m - 6.17 USDGross price for quantities from 30 m - 6.17 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 30 m