+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPE-112-95WW-24

LED tape; white warm; LED/m: 112; 8mm; IP20; 120°; 12W/m; CRImin: 95


Manufacturer: FOSE

Manufacturer part number:
SPE-112-95WW-24
TME Symbol:
SPE-112-95WW-24

Specification

Manufacturer
FOSE
Type of optoelectronic module
LED tape
LED colour
white warm
LED per meter amount
112
Width
8mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
12W/m
Min. colour rendering index
95
Thickness
1.4mm
Operating voltage
24V DC
Colour temperature
3000K
Mounting
SMD
Luminosity
1200lm/m
Cutting length
62.5mm
Gross weight16.33 g
Certificates

WATCH VIDEO

See other products in this category: Light sources - LED ribbon FOSE,
*
SPE-112-95WW-24
31 in TME stock
Net price for quantities from 1 m - 6.44 USDGross price for quantities from 1 m - 6.44 USD
Net price for quantities from 5 m - 6.00 USDGross price for quantities from 5 m - 6.00 USD
Net price for quantities from 30 m - 5.58 USDGross price for quantities from 30 m - 5.58 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 30 m