+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OWON | |
Type of laboratory power supply | programmable | |
Kind of power supply | single-channel, switching | |
Number of channels | 1 | |
Output voltage | 0...30V DC | |
Output current | 0...5A | |
Kind of display used | LCD 2,8" | |
Output voltage resolution | 10mV | |
Output current resolution | 1mA | |
Voltage stabilisation | ≤30mV | |
Current stabilisation | ≤20mA | |
Maximum power | 150W | |
Interface | USB | |
Manufacturer series | SPE | |
Protection | anti-overvoltage OVP, over current OCP | |
Dimensions | 82x142x226mm | |
Connectors for the country | Europe | |
Support | SCPI | |
Storage temperature | -20...60°C | |
Operating temperature | 0...40°C |