+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPE3102

Laboratory power supply: programmable; 0÷30VDC; 0÷10A; 220VAC


Manufacturer: OWON

Manufacturer part number:
SPE3102
TME Symbol:
SPE3102

Specification

Manufacturer
OWON
Type of laboratory power supply
programmable
Kind of power supply
single-channel, switching
Number of channels
1
Output voltage
0...30V DC
Output current
0...10A
Kind of display used
LCD 2,8"
Output voltage resolution
10mV
Output current resolution
1mA
Voltage stabilisation
≤30mV
Current stabilisation
≤20mA
Maximum power
200W
Interface
USB
Manufacturer series
SPE
Protection
anti-overvoltage OVP, over current OCP
Dimensions
82x142x226mm
Connectors for the country
Europe
Support
SCPI
Storage temperature
-20...60°C
Operating temperature
0...40°C
Supply voltage
  • 220V AC
Measuring instrument features
  • low distortion level
  • USB charging port
Standard equipment
  • fuse
  • mains cable
  • USB cable
Gross weight1.9648 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: One Channel Power Supplies OWON,
See other products from this series.:
*
SPE3102
80 in TME stock
Net price for quantities from 1 pcs - 106.70 USDGross price for quantities from 1 pcs - 106.70 USD
Net price for quantities from 3 pcs - 99.72 USDGross price for quantities from 3 pcs - 99.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcsCardboard = 6 pcs