+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPHWH2L3D30CD4YPK3

Power LED; white warm; COB; 2200K; 130÷160lm; 120°; 350mA; SMD

NEW

Manufacturer: SAMSUNG

Manufacturer part number:
SPHWH2L3D30CD4YPK3
TME Symbol:
SPHWH2L3D30CD4YPK3

Specification

Manufacturer
SAMSUNG
Type of diode
power LED
LED colour
white warm
LED version
COB
Colour temperature
2200K
Luminosity
130...160lm
Viewing angle
120°
LED current
350mA
LED lens
transparent
Dimensions
3.5x3.5mm
Front
convex
Min. colour rendering index
70
Operating temperature
-40...105°C
Mounting
SMD
Case - mm
3535
Operating voltage
2.5...3V
Gross weight0.048 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter SAMSUNG,
*
SPHWH2L3D30CD4YPK3
0 in TME stock
Net price for quantities from 2000 pcs - 0.38 USDGross price for quantities from 2000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 2 000.
Multiplicity: 1 000.