+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPHWHAHDNB25YZV3D3

Power LED; white warm; COB; 3000K; 994lm; 115°; Front: flat; 162lm/W

NEW

Manufacturer: SAMSUNG

Manufacturer part number:
SPHWHAHDNB25YZV3D3
TME Symbol:
SPHWHAHDNB25YZV3D3

Specification

Manufacturer
SAMSUNG
Type of diode
power LED
LED colour
white warm
LED version
COB
Colour temperature
3000K
Luminosity
994lm
Viewing angle
115°
Front
flat
Min. colour rendering index
80
Dimensions
13.5x13.5mm
Light source efficiency
162lm/W
Mounting
SMD
Operating voltage
31...37V
LED lens
yellow
Operating temperature
-40...105°C
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - COB SAMSUNG,
*
SPHWHAHDNB25YZV3D3
0 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.25 USDGross price for quantities from 250 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.