+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPHWHAHDND2VYZTSD2

Power LED; white neutral; COB; 4000K; 914lm; 115°; Front: flat; SMD

NEW

Manufacturer: SAMSUNG

Manufacturer part number:
SPHWHAHDND2VYZTSD2
TME Symbol:
SPHWHAHDND2VYZTSD2

Specification

Manufacturer
SAMSUNG
Type of diode
power LED
LED colour
white neutral
LED version
COB
Colour temperature
4000K
Luminosity
914lm
Viewing angle
115°
Front
flat
Dimensions
13.5x13.5mm
Mounting
SMD
LED lens
yellow
Gross weight0.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - COB SAMSUNG,
*
SPHWHAHDND2VYZTSD2
0 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 10 pcs - 3.21 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 50 pcs - 3.01 USDGross price for quantities from 50 pcs - 3.01 USD
Net price for quantities from 100 pcs - 2.72 USDGross price for quantities from 100 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.