+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPIRIT1QTR

IC: transceiver; 1.8÷3.6VDC; QFN20; Transm.power: 16dBm; 1GHz; RF

Manufacturer: STMicroelectronics

Manufacturer part number:
SPIRIT1QTR
TME Symbol:
SPIRIT1QTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
transceiver
Case
QFN20
Operating temperature
-40...105°C
Kind of modulation
ASK, FSK, GFSK, GMSK, MSK, OOK
Transmitter output power
16dBm
Receiver sensitivity
-118dBm
Band
1GHz
Transfer rate
500kbps
Kind of module
RF
Supply voltage
  • 1.8...3.6V DC
Gross weight40 g
Certificates
See other products in this category: Interfaces others - integrated circuits STMicroelectronics,
*
SPIRIT1QTR
0 in TME stock
No. of pieces (Multiplicity: 4 500)
Product for special order